Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35276Copy
Manufacturer Standard Lead Time7 weeks
Order Code1813268
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.200 (CNY96.276) |
| 5+ | CNY56.410 (CNY63.7433) |
| 10+ | CNY45.830 (CNY51.7879) |
| 25+ | CNY37.940 (CNY42.8722) |
| 50+ | CNY32.420 (CNY36.6346) |
| 250+ | CNY28.710 (CNY32.4423) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY85.20 (CNY96.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35276Copy
Manufacturer Standard Lead Time7 weeks
Order Code1813268
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length190mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max49mm
Minimum Loop Tensile Strength50lb
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
190mm
Cable Bundle Diameter Max
49mm
Product Range
-
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141523
