Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35267Copy
Manufacturer Standard Lead Time10 weeks
Order Code1813258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.030 (CNY84.7839) |
| 5+ | CNY49.690 (CNY56.1497) |
| 10+ | CNY40.320 (CNY45.5616) |
| 25+ | CNY33.380 (CNY37.7194) |
| 50+ | CNY28.520 (CNY32.2276) |
| 250+ | CNY25.220 (CNY28.4986) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY75.03 (CNY84.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35267Copy
Manufacturer Standard Lead Time10 weeks
Order Code1813258
Technical Datasheet
Cable Tie ColourBlack
Cable Tie Length180mm
Cable Bundle Diameter Max46mm
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Colour
Black
Cable Bundle Diameter Max
46mm
Product Range
-
Cable Tie Length
180mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09571
