Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35263Copy
Manufacturer Standard Lead Time7 weeks
Order Code1813254
Your Part Number
183 In Stock
Need more?
183 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.390 (CNY218.5307) |
| 5+ | CNY128.610 (CNY145.3293) |
| 10+ | CNY104.810 (CNY118.4353) |
| 25+ | CNY87.090 (CNY98.4117) |
| 50+ | CNY74.620 (CNY84.3206) |
| 250+ | CNY66.320 (CNY74.9416) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY193.39 (CNY218.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35263Copy
Manufacturer Standard Lead Time7 weeks
Order Code1813254
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Width2.5mm
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Width
2.5mm
Product Range
-
Cable Tie Colour
Black
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088906
