Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35262Copy
Manufacturer Standard Lead Time5 weeks
Order Code1813253
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.030 (CNY56.5339) |
| 5+ | CNY33.110 (CNY37.4143) |
| 10+ | CNY26.910 (CNY30.4083) |
| 25+ | CNY22.320 (CNY25.2216) |
| 50+ | CNY19.020 (CNY21.4926) |
| 250+ | CNY16.860 (CNY19.0518) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY50.03 (CNY56.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35262Copy
Manufacturer Standard Lead Time5 weeks
Order Code1813253
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Width2.5mm
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Width
2.5mm
Product Range
-
Cable Tie Colour
Black
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SPC35262
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853
