Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35259Copy
Manufacturer Standard Lead Time14 weeks
Order Code1813248
Your Part Number
726 In Stock
Need more?
726 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.840 (CNY22.4192) |
| 5+ | CNY13.100 (CNY14.803) |
| 10+ | CNY10.670 (CNY12.0571) |
| 25+ | CNY8.850 (CNY10.0005) |
| 50+ | CNY7.500 (CNY8.475) |
| 250+ | CNY6.670 (CNY7.5371) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY19.84 (CNY22.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35259Copy
Manufacturer Standard Lead Time14 weeks
Order Code1813248
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Cable Tie Length
100mm
Cable Bundle Diameter Max
22mm
Technical Docs (1)
Alternatives for SPC35259
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03529
