Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35237Copy
Manufacturer Standard Lead Time5 weeks
Order Code1813224
Your Part Number
328 In Stock
142 more incoming. You can reserve stock now
116 Delivery in 5-6 Business Days(UK stock)
212 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.120 (CNY147.0356) |
| 5+ | CNY86.150 (CNY97.3495) |
| 10+ | CNY69.980 (CNY79.0774) |
| 25+ | CNY57.890 (CNY65.4157) |
| 50+ | CNY49.460 (CNY55.8898) |
| 250+ | CNY43.820 (CNY49.5166) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY130.12 (CNY147.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35237Copy
Manufacturer Standard Lead Time5 weeks
Order Code1813224
Technical Datasheet
Cable Tie ColourBlack
Cable Tie Width4.8mm
Cable Bundle Diameter Max83mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Colour
Black
Cable Bundle Diameter Max
83mm
SVHC
No SVHC (04-Feb-2026)
Cable Tie Width
4.8mm
Product Range
-
Technical Docs (1)
Alternatives for SPC35237
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221357
