Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35218Copy
Manufacturer Standard Lead Time10 weeks
Order Code1813204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY915.600 (CNY1,034.628) |
| 5+ | CNY588.540 (CNY665.0502) |
| 10+ | CNY484.260 (CNY547.2138) |
| 25+ | CNY399.190 (CNY451.0847) |
| 50+ | CNY334.410 (CNY377.8833) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY915.60 (CNY1,034.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35218Copy
Manufacturer Standard Lead Time10 weeks
Order Code1813204
Technical Datasheet
Cable Tie Length250mm
Cable Bundle Diameter Max68mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Length
250mm
Product Range
-
Cable Bundle Diameter Max
68mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.29208
