Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35215Copy
Manufacturer Standard Lead Time7 weeks
Order Code1813200
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.450 (CNY525.9585) |
| 5+ | CNY301.720 (CNY340.9436) |
| 10+ | CNY239.910 (CNY271.0983) |
| 25+ | CNY195.550 (CNY220.9715) |
| 50+ | CNY169.130 (CNY191.1169) |
| 250+ | CNY155.920 (CNY176.1896) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY465.45 (CNY525.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Length
203mm
Cable Bundle Diameter Max
55mm
Product Range
-
Technical Docs (1)
Alternatives for SPC35215
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.643658
