Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35212Copy
Manufacturer Standard Lead Time7 weeks
Order Code1813197
Your Part Number
110 In Stock
52 more incoming. You can reserve stock now
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.730 (CNY214.3949) |
| 5+ | CNY125.560 (CNY141.8828) |
| 10+ | CNY102.030 (CNY115.2939) |
| 25+ | CNY84.440 (CNY95.4172) |
| 50+ | CNY72.100 (CNY81.473) |
| 250+ | CNY63.880 (CNY72.1844) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY189.73 (CNY214.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35212Copy
Manufacturer Standard Lead Time7 weeks
Order Code1813197
Technical Datasheet
Cable Tie ColourNatural
Cable Tie Length100mm
Cable Tie Width2.4mm
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Product Range
-
Cable Tie Length
100mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SPC35212
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28282
