Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.060 (CNY99.5078) |
| 10+ | CNY72.510 (CNY81.9363) |
| 25+ | CNY61.670 (CNY69.6871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.06 (CNY99.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC33055Copy
Order Code2802874
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable TypeBelden 8214, 9913, 9913F, 9914, RG8U, Carol C1180, AA-5886 & LMR-400
Frequency Max11GHz
Technical Specifications
Connector Type
N Coaxial
Impedance
50ohm
Frequency Max
11GHz
Connector Body Style
Straight Jack
Coaxial Cable Type
Belden 8214, 9913, 9913F, 9914, RG8U, Carol C1180, AA-5886 & LMR-400
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026581
