Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22887Copy
Manufacturer Standard Lead Time4 weeks
Order Code1546099
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY62.640 (CNY70.7832) |
| 100+ | CNY60.480 (CNY68.3424) |
| 250+ | CNY56.100 (CNY63.393) |
| 500+ | CNY55.290 (CNY62.4777) |
| 1000+ | CNY48.820 (CNY55.1666) |
| 2500+ | CNY42.280 (CNY47.7764) |
| 5000+ | CNY41.050 (CNY46.3865) |
Price for:Each
Minimum: 50
Multiple: 50
CNY3,132.00 (CNY3,539.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22887Copy
Manufacturer Standard Lead Time4 weeks
Order Code1546099
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibres1Fibres
Fibre TypeSinglemode
Lead Length - Metric1m
Fibre Diameter3mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibres
1Fibres
Lead Length - Metric
1m
Product Range
TUK SGACK902S Keystone Coupler
Fibre Optic Connector B
ST
Fibre Type
Singlemode
Fibre Diameter
3mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
