Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22764Copy
Order Code2133808
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric900mm
Coaxial Cable TypeRG58A
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58A
Jacket Colour
Black
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772
