Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21982Copy
Manufacturer Standard Lead Time3 weeks
Order Code1363831
Your Part Number
211 In Stock
Need more?
211 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.450 (CNY181.3085) |
| 25+ | CNY150.050 (CNY169.5565) |
| 100+ | CNY122.050 (CNY137.9165) |
| 250+ | CNY109.890 (CNY124.1757) |
| 500+ | CNY104.180 (CNY117.7234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.45 (CNY181.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21982Copy
Manufacturer Standard Lead Time3 weeks
Order Code1363831
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric7.6m
Cable Length - Imperial25ft
Product Range-
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Alternatives for SPC21982
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265356
