Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21969Copy
Manufacturer Standard Lead Time2 weeks
Order Code1363816
Your Part Number
857 In Stock
Need more?
857 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.020 (CNY83.6426) |
| 25+ | CNY69.910 (CNY78.9983) |
| 100+ | CNY57.710 (CNY65.2123) |
| 250+ | CNY55.620 (CNY62.8506) |
| 500+ | CNY50.090 (CNY56.6017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.02 (CNY83.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21969Copy
Manufacturer Standard Lead Time2 weeks
Order Code1363816
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourWhite
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
White
Cable Length - Imperial
7ft
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2.1m
Technical Docs (1)
Alternatives for SPC21969
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
