Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21344Copy
Manufacturer Standard Lead Time17 weeks
Order Code1310904
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
209 In Stock
Need more?
209 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.050 (CNY18.1365) |
| 100+ | CNY12.540 (CNY14.1702) |
| 250+ | CNY11.330 (CNY12.8029) |
| 500+ | CNY10.390 (CNY11.7407) |
| 1000+ | CNY9.580 (CNY10.8254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21344Copy
Manufacturer Standard Lead Time17 weeks
Order Code1310904
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts-
GenderJack
Pin Diameter3.5mm
Connector Mounting-
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
-
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
TUK SGACK902S Keystone Coupler
Gender
Jack
Connector Mounting
-
Connector Body Material
Plastic Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for SPC21344
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002032
