Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20865Copy
Manufacturer Standard Lead Time7 weeks
Order Code1421668
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.750 (CNY494.6575) |
| 5+ | CNY376.000 (CNY424.880) |
| 10+ | CNY328.350 (CNY371.0355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY437.75 (CNY494.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20865Copy
Manufacturer Standard Lead Time7 weeks
Order Code1421668
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric3m
Coaxial Cable Type-
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance-
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3m
Connector Type A
BNC Straight Plug
Impedance
-
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
-
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for SPC20865
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149688
