Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20655Copy
Manufacturer Standard Lead Time9 weeks
Order Code1310606
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.200 (CNY356.176) |
| 5+ | CNY270.730 (CNY305.9249) |
| 10+ | CNY236.420 (CNY267.1546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.20 (CNY356.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20655Copy
Manufacturer Standard Lead Time9 weeks
Order Code1310606
Technical Datasheet
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Coaxial Cable TypeRG58A
Connector Type ATNC Straight Plug
Connector Type BTNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Cable Length - Metric
610mm
Connector Type A
TNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
2ft
Coaxial Cable Type
RG58A
Connector Type B
TNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
