Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20482Copy
Manufacturer Standard Lead Time8 weeks
Order Code1258954
Your Part Number
285 In Stock
Need more?
142 Next business day delivery available(Shanghai stock)
143 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.370 (CNY1.5481) |
| 250+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.917 (CNY1.0362) |
| 1000+ | CNY0.823 (CNY0.930) |
| 5000+ | CNY0.749 (CNY0.8464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.37 (CNY1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20482Copy
Manufacturer Standard Lead Time8 weeks
Order Code1258954
Technical Datasheet
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
Product Range-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
2.54mm
Product Range
-
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (1)
Alternatives for SPC20482
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
