Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20479Copy
Manufacturer Standard Lead Time6 weeks
Order Code1258950
Product RangeMulticomp Pro Jumpers
Your Part Number
44,925 In Stock
9,000 more incoming. You can reserve stock now
44,925 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.510 (CNY1.7063) |
| 250+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.928 (CNY1.0486) |
| 5000+ | CNY0.848 (CNY0.9582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.51 (CNY1.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20479Copy
Manufacturer Standard Lead Time6 weeks
Order Code1258950
Product RangeMulticomp Pro Jumpers
Technical Datasheet
Accessory TypeShunt Jumper
For Use WithAddress or Code Strip Line Plugs
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeMulticomp Pro Jumpers
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Shunt Jumper
No. of Positions
2Ways
Product Range
Multicomp Pro Jumpers
For Use With
Address or Code Strip Line Plugs
Pitch Spacing
2.54mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for SPC20479
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
