Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20173Copy
Manufacturer Standard Lead Time6 weeks
Order Code1252802
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY934.560 (CNY1,056.0528) |
| 5+ | CNY763.070 (CNY862.2691) |
| 10+ | CNY666.010 (CNY752.5913) |
| 25+ | CNY591.590 (CNY668.4967) |
| 100+ | CNY530.110 (CNY599.0243) |
Price for:1 Reel: (50ft/15.24m)
Minimum: 1
Multiple: 1
CNY934.56 (CNY1,056.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20173Copy
Manufacturer Standard Lead Time6 weeks
Order Code1252802
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving ColourBlack / White
Internal Diameter25.4mm
Length - Metric15.24m
Length - Imperial50ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Internal Diameter
25.4mm
Length - Imperial
50ft
Sleeving Colour
Black / White
Length - Metric
15.24m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.394632
