Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20100Copy
Manufacturer Standard Lead Time6 weeks
Order Code1199860
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
690 In Stock
Need more?
690 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.100 (CNY37.403) |
| 10+ | CNY27.370 (CNY30.9281) |
| 25+ | CNY23.400 (CNY26.442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.10 (CNY37.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20100Copy
Manufacturer Standard Lead Time6 weeks
Order Code1199860
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (23-Jan-2024)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for SPC20100
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
