Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19979Copy
Manufacturer Standard Lead Time4 weeks
Order Code4337767
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.140 (CNY151.5782) |
| 10+ | CNY110.280 (CNY124.6164) |
| 100+ | CNY106.440 (CNY120.2772) |
| 250+ | CNY98.820 (CNY111.6666) |
| 500+ | CNY97.400 (CNY110.062) |
| 1000+ | CNY85.940 (CNY97.1122) |
| 2500+ | CNY74.480 (CNY84.1624) |
| 5000+ | CNY72.300 (CNY81.699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.14 (CNY151.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19979Copy
Manufacturer Standard Lead Time4 weeks
Order Code4337767
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BLC
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric2m
Fibre Diameter62.5µm / 125µm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibres
2Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
