Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19973Copy
Manufacturer Standard Lead Time3 weeks
Order Code1189863
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.400 (CNY141.702) |
| 10+ | CNY103.090 (CNY116.4917) |
| 100+ | CNY99.520 (CNY112.4576) |
| 250+ | CNY92.440 (CNY104.4572) |
| 500+ | CNY91.090 (CNY102.9317) |
| 1000+ | CNY80.380 (CNY90.8294) |
| 2500+ | CNY69.660 (CNY78.7158) |
| 5000+ | CNY67.600 (CNY76.388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.40 (CNY141.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19973Copy
Manufacturer Standard Lead Time3 weeks
Order Code1189863
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter62.5m / 125m
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibres
2Fibres
Lead Length - Metric
1m
Product Range
TUK SGACK902S Keystone Coupler
Fibre Optic Connector B
ST
Fibre Type
Multimode
Fibre Diameter
62.5m / 125m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC19973
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033113
