Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19960.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2293873
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.990 (CNY118.6387) |
| 10+ | CNY86.320 (CNY97.5416) |
| 100+ | CNY83.290 (CNY94.1177) |
| 250+ | CNY77.350 (CNY87.4055) |
| 500+ | CNY76.210 (CNY86.1173) |
| 1000+ | CNY67.240 (CNY75.9812) |
| 2500+ | CNY58.280 (CNY65.8564) |
| 5000+ | CNY56.570 (CNY63.9241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.99 (CNY118.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19960.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2293873
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric5m
Fibre Diameter62.5µm / 125µm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC19960 is a 1m orange duplex Fibre Optic Cable with LC male to LC male connectors.
- ≤0.3dB Insertion loss
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibres
2Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
