Print Page
Image is for illustrative purposes only. Please refer to product description.

77 In Stock
Need more?
77 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.290 (CNY104.2877) |
| 50+ | CNY76.060 (CNY85.9478) |
| 100+ | CNY69.580 (CNY78.6254) |
| 250+ | CNY63.640 (CNY71.9132) |
| 500+ | CNY59.550 (CNY67.2915) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY92.29 (CNY104.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15026Copy
Order Code1221391
Technical Datasheet
Product Range-
Screw Length49mm
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Body MaterialPE (Polyethylene) Body
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Body Material
PE (Polyethylene) Body
Screw Length
49mm
Thread Size - Imperial
4-40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
