Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14939Copy
Order Code1737106
Product RangeDeluxe Series
Your Part Number
805 In Stock
Need more?
805 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.930 (CNY46.2509) |
| 100+ | CNY32.810 (CNY37.0753) |
| 250+ | CNY30.090 (CNY34.0017) |
| 500+ | CNY27.630 (CNY31.2219) |
| 1000+ | CNY25.380 (CNY28.6794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.93 (CNY46.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14939Copy
Order Code1737106
Product RangeDeluxe Series
Technical Datasheet
Product RangeDeluxe Series
D Sub Shell SizeDB
Cable Exit Angle45
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Deluxe Series
Cable Exit Angle
45
SVHC
No SVHC (14-Jun-2023)
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024509
