Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,730.300 (CNY1,955.239) |
| 5+ | CNY1,438.510 (CNY1,625.5163) |
| 10+ | CNY1,241.860 (CNY1,403.3018) |
| 25+ | CNY1,092.820 (CNY1,234.8866) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY1,730.30 (CNY1,955.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14524Copy
Order Code1000819
Technical Datasheet
Sleeving / Tubing TypeInsulating
Internal Diameter28.575mm
Length - Imperial50ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Insulating
Length - Imperial
50ft
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
28.575mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.773122
