Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY79.600 (CNY89.948) |
Price for:Each
Minimum: 25
Multiple: 25
CNY1,990.00 (CNY2,248.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC13831Copy
Order Code1629560
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Impedance50ohm
Contact Plating-
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N Type
Impedance
50ohm
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Contact Plating
-
Product Range
-
Technical Docs (1)
Alternatives for SPC13831
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
