Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY77.150 (CNY87.1795) |
| 25+ | CNY65.550 (CNY74.0715) |
Price for:Each
Minimum: 10
Multiple: 10
CNY771.50 (CNY871.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC11223Copy
Order Code4538500
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable TypeRG174
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
RG174
Connector Mounting
Cable Mount
Connector Type
BNC Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for SPC11223
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
