Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC10576.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3821584
Your Part Number
2,152 In Stock
Need more?
2,152 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.740 (CNY82.1962) |
| 5+ | CNY68.760 (CNY77.6988) |
| 10+ | CNY65.120 (CNY73.5856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.74 (CNY82.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC10576.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3821584
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithRacks & Cabinets
Length1m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres36mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1m
Width
35mm
Fixing Centres
36mm
SVHC
No SVHC (14-Jun-2023)
For Use With
Racks & Cabinets
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318196
