Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSP3X6/2-1.2MBLACKCopy
Manufacturer Standard Lead Time34 weeks
Order Code1191012
Your Part Number
569 In Stock
350 more incoming. You can reserve stock now
569 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.110 (CNY38.5443) |
| 15+ | CNY22.830 (CNY25.7979) |
| 25+ | CNY19.100 (CNY21.583) |
| 100+ | CNY15.730 (CNY17.7749) |
| 150+ | CNY12.460 (CNY14.0798) |
| 250+ | CNY12.180 (CNY13.7634) |
| 1000+ | CNY12.000 (CNY13.560) |
| 1500+ | CNY11.730 (CNY13.2549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.11 (CNY38.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP3X6/2-1.2MBLACKCopy
Manufacturer Standard Lead Time34 weeks
Order Code1191012
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.236"
I.D. Supplied - Metric6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.078"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SP3X6/2-1.2MBLACK is a 1.2m black flexible Heat Shrinkable Tube made of polyolefin. High shrink ratio accommodates difficult or irregular shapes.
- Non-corrosive
- Flame-retardant
- -55 to 135°C Operating Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
6mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.078"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.236"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010452
