Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSP3X45/5/BLACKCopy
Manufacturer Standard Lead Time34 weeks
Order Code1191023
Your Part Number
158 In Stock
200 more incoming. You can reserve stock now
158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.550 (CNY127.1815) |
| 3+ | CNY103.730 (CNY117.2149) |
| 5+ | CNY89.800 (CNY101.474) |
| 10+ | CNY79.160 (CNY89.4508) |
| 25+ | CNY77.610 (CNY87.6993) |
| 50+ | CNY76.060 (CNY85.9478) |
| 100+ | CNY74.520 (CNY84.2076) |
| 250+ | CNY73.060 (CNY82.5578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.55 (CNY127.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP3X45/5/BLACKCopy
Manufacturer Standard Lead Time34 weeks
Order Code1191023
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.177"
I.D. Supplied - Metric4.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.059"
I.D. Recovered Max - Metric1.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SP3X45/5/BLACK is a black flexible flame-retarded Heat Shrink Tubing made of polyolefin and offers 3:1 shrink ratio.
- 1.35 Maximum specific gravity
- 20kV/mm Minimum electric strength
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
4.5mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.059"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.177"
Shrink Tubing / Boot Colour
Black
Length - Metric
5m
I.D. Recovered Max - Metric
1.5mm
Product Range
-
Technical Docs (1)
Alternatives for SP3X45/5/BLACK
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
