Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSP3X4.5/1.5-1.2MBLACKCopy
Manufacturer Standard Lead Time29 weeks
Order Code1191011
Your Part Number
793 In Stock
Need more?
23 Delivery in 3-4 Business Days(SG stock)
770 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.890 (CNY69.9357) |
| 5+ | CNY57.140 (CNY64.5682) |
| 10+ | CNY49.510 (CNY55.9463) |
| 15+ | CNY43.770 (CNY49.4601) |
| 25+ | CNY42.870 (CNY48.4431) |
| 100+ | CNY42.070 (CNY47.5391) |
| 150+ | CNY41.170 (CNY46.5221) |
| 250+ | CNY40.270 (CNY45.5051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.89 (CNY69.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP3X4.5/1.5-1.2MBLACKCopy
Manufacturer Standard Lead Time29 weeks
Order Code1191011
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.177"
I.D. Supplied - Metric4.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.059"
I.D. Recovered Max - Metric1.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SP3X4.5/1.5-1.2MBLACK is a 1.2m black flexible Heat Shrinkable Tube made of polyolefin. High shrink ratio accommodates difficult or irregular shapes.
- Non-corrosive
- Flame-retardant
- -55 to 135°C Operating Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
4.5mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.059"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.177"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.5mm
Product Range
-
Technical Docs (1)
Alternatives for SP3X4.5/1.5-1.2MBLACK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0091
