Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSP3X39/13-5MBLACKCopy
Manufacturer Standard Lead Time34 weeks
Order Code1191029
Your Part Number
26 In Stock
30 more incoming. You can reserve stock now
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.610 (CNY327.2593) |
| 3+ | CNY254.390 (CNY287.4607) |
| 5+ | CNY233.280 (CNY263.6064) |
| 10+ | CNY205.160 (CNY231.8308) |
| 15+ | CNY201.250 (CNY227.4125) |
| 25+ | CNY197.240 (CNY222.8812) |
| 50+ | CNY193.330 (CNY218.4629) |
| 75+ | CNY189.420 (CNY214.0446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.61 (CNY327.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP3X39/13-5MBLACKCopy
Manufacturer Standard Lead Time34 weeks
Order Code1191029
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.535"
I.D. Supplied - Metric39mm
Shrink Tubing / Boot ColourBlack
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.511"
I.D. Recovered Max - Metric13mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SP3X39/13-5MBLACK is a black flexible flame-retarded Heat Shrink Tubing made of polyolefin and offers 3:1 shrink ratio.
- 1.35 Maximum specific gravity
- 20kV/mm Minimum electric strength
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
39mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.511"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
1.535"
Shrink Tubing / Boot Colour
Black
Length - Metric
5m
I.D. Recovered Max - Metric
13mm
Product Range
-
Technical Docs (1)
Alternatives for SP3X39/13-5MBLACK
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
