Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSP3X39/13-1.2MBLACKCopy
Manufacturer Standard Lead Time29 weeks
Order Code1191018
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 15+ | CNY2.670 (CNY3.0171) |
| 150+ | CNY1.800 (CNY2.034) |
| 510+ | CNY1.500 (CNY1.695) |
| 1005+ | CNY1.230 (CNY1.3899) |
| 1500+ | CNY0.975 (CNY1.1018) |
| 5010+ | CNY0.957 (CNY1.0814) |
| 10005+ | CNY0.937 (CNY1.0588) |
| 20010+ | CNY0.918 (CNY1.0373) |
Price for:Each
Minimum: 15
Multiple: 15
CNY40.05 (CNY45.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP3X39/13-1.2MBLACKCopy
Manufacturer Standard Lead Time29 weeks
Order Code1191018
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.535"
I.D. Supplied - Metric39mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.511"
I.D. Recovered Max - Metric13mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SP3X39/13-1.2MBLACK is a 1.2m black flexible Heat Shrinkable Tube made of polyolefin. High shrink ratio accommodates difficult or irregular shapes.
- Non-corrosive
- Flame-retardant
- -55 to 135°C Operating Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
39mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.511"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
1.535"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
