Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSP32/1.2/BLACKCopy
Manufacturer Standard Lead Time33 weeks
Order Code1190781
Your Part Number
597 In Stock
1,600 more incoming. You can reserve stock now
597 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.510 (CNY23.1763) |
| 25+ | CNY13.680 (CNY15.4584) |
| 75+ | CNY11.500 (CNY12.995) |
| 150+ | CNY9.410 (CNY10.6333) |
| 250+ | CNY7.450 (CNY8.4185) |
| 500+ | CNY7.300 (CNY8.249) |
| 1500+ | CNY7.160 (CNY8.0908) |
| 2500+ | CNY7.010 (CNY7.9213) |
Price for:Each
Minimum: 5
Multiple: 5
CNY102.55 (CNY115.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP32/1.2/BLACKCopy
Manufacturer Standard Lead Time33 weeks
Order Code1190781
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SP series from Pro Power are heat shrink tubes with 2:1 shrink ratio. These heat shrink tubes are shrinkable plastic tubes used to insulate wires, providing abrasion resistance and environmental protection for stranded and solid wire conductors, connections, joints and terminals in electrical engineering.
- Shrink temperature of 100°C
- Operating temperature range -55°C to 135°C
- Available in variety of colours
- Polyolefin body material
- Dielectric strength is 20KV/mm
- Selectable unshrunk diameter from 1.6mm to 50.8mm
- Selectable fully shrunk diameter from 0.8mm to 25.4mm
- VW-1 flammability rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SP32/1.2/BLACK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
