Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMF12ACopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4058959RL
Cut Tape4058959
Product RangeMulticomp Pro TVS Diodes
Your Part Number
14,715 In Stock
Need more?
14,715 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.710 | CNY8.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.710 (CNY1.9323) |
| 10+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY0.794 (CNY0.8972) |
| 500+ | CNY0.635 (CNY0.7176) |
| 1000+ | CNY0.569 (CNY0.643) |
| 5000+ | CNY0.526 (CNY0.5944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMF12ACopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4058959RL
Cut Tape4058959
Product RangeMulticomp Pro TVS Diodes
Technical Datasheet
Product RangeMulticomp Pro TVS Diodes
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19.9V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- For surface mounted applications
- Low profile space
- 200W Peak pulse power capability at 10/1000µs waveform
- Excellent clamping capability
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- High temperature soldering: 260°C/10s
Applications
Computers & Computer Peripherals, Portable Devices, Telecom, Power Supplies, Consumer Electronics
Technical Specifications
Product Range
Multicomp Pro TVS Diodes
Reverse Standoff Voltage
12V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
19.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
