Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMBJ5930BCopy
Manufacturer Standard Lead Time10 weeks
Order Code3949156
Your Part Number
17,047 In Stock
Need more?
17,047 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.510 (CNY0.5763) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY1,530.00 (CNY1,728.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMBJ5930BCopy
Manufacturer Standard Lead Time10 weeks
Order Code3949156
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation3W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
16V
Operating Temperature Max
150°C
Qualification
-
Power Dissipation
3W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
