Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMBJ33CA-13-FCopy
Manufacturer Standard Lead Time6 weeks
Order Code2306274
Product RangeSMBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.010 (CNY3.4013) |
| 10+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY0.979 (CNY1.1063) |
| 500+ | CNY0.857 (CNY0.9684) |
| 1000+ | CNY0.816 (CNY0.9221) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.01 (CNY3.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMBJ33CA-13-FCopy
Manufacturer Standard Lead Time6 weeks
Order Code2306274
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
Reverse Standoff Voltage33V
Maximum Breakdown Voltage40.6V
Peak Pulse Power Dissipation600W
Qualification-
Technical Specifications
Product Range
SMBJ Series
Maximum Breakdown Voltage
40.6V
Qualification
-
Reverse Standoff Voltage
33V
Peak Pulse Power Dissipation
600W
Technical Docs (1)
Alternatives for SMBJ33CA-13-F
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000264
