Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ60A-13-FCopy
Manufacturer Standard Lead Time13 weeks
Order Code2306253
Product RangeSMAJ Series
Your Part Number
3,568 In Stock
Need more?
3,568 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.544 (CNY0.6147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.54 (CNY0.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ60A-13-FCopy
Manufacturer Standard Lead Time13 weeks
Order Code2306253
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max96.8V
Diode Case StyleDO-214AC (SMA)
Maximum Breakdown Voltage73.7V
Peak Pulse Power Dissipation400W
Qualification-
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
60V
Diode Case Style
DO-214AC (SMA)
Peak Pulse Power Dissipation
400W
TVS Polarity
Unidirectional
Clamping Voltage Max
96.8V
Maximum Breakdown Voltage
73.7V
Qualification
-
Technical Docs (1)
Alternatives for SMAJ60A-13-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139
