Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ6.5A-13-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code2306249
Product RangeSMAJ Series
Your Part Number
1,153 In Stock
Need more?
1,153 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.592 (CNY0.669) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.59 (CNY0.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ6.5A-13-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code2306249
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage6.5V
Clamping Voltage Max11.2V
Minimum Breakdown Voltage7.22V
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
6.5V
Minimum Breakdown Voltage
7.22V
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
11.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SMAJ6.5A-13-F
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
