Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ33ACopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3288761
Re-Reel3288594RL
3288594
Product RangeSMAJ
Your Part Number
18,193 In Stock
Need more?
18,193 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 500 | CNY0.625 | CNY312.50 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY0.625 (CNY0.7062) |
| 1000+ | CNY0.560 (CNY0.6328) |
| 5000+ | CNY0.418 (CNY0.4723) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.529 (CNY0.5978) |
| 15000+ | CNY0.482 (CNY0.5447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ33ACopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3288761
Re-Reel3288594RL
3288594
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max59V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage44.9V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
33V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
59V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
