Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ24CA-13-FCopy
Manufacturer Standard Lead Time7 weeks
Order Code2306242
Your Part Number
3,640 In Stock
Need more?
3,640 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.544 (CNY0.6147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.54 (CNY0.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ24CA-13-FCopy
Manufacturer Standard Lead Time7 weeks
Order Code2306242
Technical Datasheet
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleDO-214AC (SMA)
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
TVS Polarity
Bidirectional
Clamping Voltage Max
38.9V
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
400W
Qualification
-
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AC (SMA)
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for SMAJ24CA-13-F
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139
