
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.660 | CNY13.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.660 (CNY3.0058) |
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY0.938 (CNY1.0599) |
| 1000+ | CNY0.842 (CNY0.9515) |
| 5000+ | CNY0.629 (CNY0.7108) |
Product Information
Product Overview
The SMAJ150CA from Multicomp Pro is a SMAJ series bidirectional surface mount transient voltage suppressor in DO-214AC package. The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It features reliable low cost construction utilizing moulded plastic technique. This TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is typically used for surface mount applications to optimize board space. This transient voltage suppressor also features glass passivated junction and built-in strain relief.
- UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
- Fast response time of typically less than 1ps from 0V to BV minimum
- IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
- Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
- Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
- Operating temperature range from -55°C to +150°C
- Working peak reverse voltage (Vrwm) of 150V and maximum reverse leakage (IR) of 5µA at Vrwm
- Breakdown voltage (VBR) of 167V (minimum), 185V (maximum) and test current ( IT) of 1mA
- Maximum reverse voltage (Vrsm) of 243V at Irsm and reverse surge current (Irsm) of 1.6A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SMAJ
150V
DO-214AC (SMA)
167V
400W
Surface Mount
Lead (25-Jun-2025)
Bidirectional
243V
2Pins
185V
150°C
-
Technical Docs (1)
Alternatives for SMAJ150CA
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
