Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ10A-13-FCopy
Manufacturer Standard Lead Time7 weeks
Order Code2306223
Product RangeSMAJ Series
Your Part Number
1,611 In Stock
Need more?
1,611 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.592 (CNY0.669) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.59 (CNY0.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ10A-13-FCopy
Manufacturer Standard Lead Time7 weeks
Order Code2306223
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.3V
Peak Pulse Power Dissipation400W
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
10V
Maximum Breakdown Voltage
12.3V
Qualification
-
TVS Polarity
Unidirectional
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
400W
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for SMAJ10A-13-F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142
