Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSH89BLCopy
Manufacturer Standard Lead Time28 weeks
Order Code1014790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.100 (CNY67.913) |
| 5+ | CNY55.370 (CNY62.5681) |
| 10+ | CNY49.550 (CNY55.9915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.10 (CNY67.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH89BLCopy
Manufacturer Standard Lead Time28 weeks
Order Code1014790
Technical Datasheet
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlue
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
High quality PVC electrical insulation tape providing electrical and mechanical protection.
- Electrical grade conforming to BS3924 and IEC454
- Tape width: 50mm
- Length: 33m
- Colour: blue
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Backing Material
PVC (Polyvinyl Chloride)
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
-
Tape Colour
Blue
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
