Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSD506/0-10ACopy
Manufacturer Standard Lead Time48 weeks
Order Code4434043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.750 (CNY116.1075) |
| 15+ | CNY96.200 (CNY108.706) |
| 75+ | CNY91.740 (CNY103.6662) |
| 125+ | CNY89.010 (CNY100.5813) |
| 250+ | CNY87.280 (CNY98.6264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.75 (CNY116.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSD506/0-10ACopy
Manufacturer Standard Lead Time48 weeks
Order Code4434043
Technical Datasheet
Meter FunctionDC Current
Meter Range0A to 10A
Panel Cutout Height44mm
Panel Cutout Width44mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Moving coil meter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
44mm
Product Range
-
Meter Range
0A to 10A
Panel Cutout Width
44mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
