Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSA12ACopy
Manufacturer Standard Lead Time38 weeks
Order Code3226362
Product RangeSA
Your Part Number
3,014 In Stock
Need more?
3,014 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.410 (CNY4.9833) |
| 10+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 5000+ | CNY1.320 (CNY1.4916) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.05 (CNY24.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSA12ACopy
Manufacturer Standard Lead Time38 weeks
Order Code3226362
Product RangeSA
Technical Datasheet
Product RangeSA
TVS PolarityUnidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max19.9V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage17.6V
Maximum Breakdown Voltage17.6V
Peak Pulse Power Dissipation500W
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SA
Reverse Standoff Voltage
13V
Diode Case Style
DO-15
Minimum Breakdown Voltage
17.6V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
19.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
