Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG213Copy
Manufacturer Standard Lead Time34 weeks
Order Code3407403
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.340 (CNY34.2842) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY30.34 (CNY34.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG213Copy
Manufacturer Standard Lead Time34 weeks
Order Code3407403
Technical Datasheet
Coaxial Cable TypeRG213B
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.3mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.75mm
Product Range-
Reel Length (Imperial)-
Reel Length (Metric)-
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG213B
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
10.3mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.75mm
Reel Length (Imperial)
-
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
