Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRFMTA370630EMMB301Copy
Manufacturer Standard Lead Time29 weeks
Order Code4222250
Your Part Number
398 In Stock
Need more?
398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.200 (CNY16.046) |
| 10+ | CNY10.200 (CNY11.526) |
| 25+ | CNY9.560 (CNY10.8028) |
| 50+ | CNY9.100 (CNY10.283) |
| 100+ | CNY8.600 (CNY9.718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.20 (CNY16.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFMTA370630EMMB301Copy
Manufacturer Standard Lead Time29 weeks
Order Code4222250
Technical Datasheet
Antenna TypeWiFi 6 / WiFi 6E / WiFi 7
Frequency Min5.15GHz
Frequency Max7.125GHz
Antenna MountingI-Pex Connector
Gain5dBi
VSWR2.5
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi 6 / WiFi 6E / WiFi 7
Frequency Max
7.125GHz
Gain
5dBi
Input Power
1W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
I-Pex Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
